Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 56,000 $ |
Informations produit
Aperçu du produit
The 931014 is a 42-piece Hex Bit Kit expands the driver capabilities with 21 double-ended bits. The bit kit can be used with all tools and knives with bit drivers and removable bit driver.
- Hex 1/16" and. 050"
- Square Drive #3 and #2
- Square Drive #1 and Pozi #3
- Pozi #2 and #1
- Torx #10 and #15
- Torx #20 and #25
- Torx #27 and #30
- Phillips #0 and #3
- Phillips #1 and #2
- Screwdrivers 3/32 and 1/8"
- Screwdrivers 5/32" and 3/16"
- Screwdrivers 7/32" and 1/4"
- Phillips and Flat Tip Eyeglasses Screwdriver
- Hex 1. 5mm and 2mm
- Hex 2. 5mm and 3mm
- Hex 4mm and 5mm
- Hex 6mm and 1/4"
- Hex 7/32" and 3/16"
- Hex 5/32" and 9/64"
- Hex 1/8" and 7/64"
Applications
Industrial
Contenu
Philips/flathead eyeglass bit (Philips 2 - Philips 1, Philips 0 - Philips 3, Flathead 1/8 - Flathead 3/32, Flathead 3/16" - Flathead 5/32, Flathead 1/4" - Flathead 7/32), R2 - R1 (Torx 10 - Torx 15, Torx 20 - Torx 25, Torx 27 - Torx 30), Pozi 1 - Pozi 2 (1.5mm Allen - 2mm Allen, 2.5mm Allen - 3mm Allen, 4mm Allen - 5mm Allen, 1/4" Allen - 6mm Allen) and Pozi 3 - R1 (1/16" Allen - 0.05 Allen, 3/32 Allen - 5/64 Allen, 1/8 Allen - 7/64 Allen, 5/32 Allen - 9/64 Allen, 7/32 Allen - 3/16 Allen).
Spécifications techniques
42 Pieces of Hex, Square, Pozi, Torx, Phillips Screwdrivers
No SVHC (08-Jul-2021)
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit