Imprimer la page
Informations produit
FabricantLEGRIS
Réf. Fabricant3106 06 00Copie
Code Commande35M1153
Gamme de produit3106
Fiche technique
Fitting TypeStraight Adaptor
Pneumatic Connection-
Operating Pressure Max20bar
Tubing Outer Diameter6mm
Fitting MaterialPolymer
Product Range3106
SVHCTo Be Advised
Spécifications techniques
Fitting Type
Straight Adaptor
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
3106
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit

