Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 13 semaine(s)
Quantité | Prix |
---|---|
1+ | 437,810 $ |
5+ | 423,910 $ |
10+ | 404,770 $ |
25+ | 385,580 $ |
50+ | 335,970 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
437,81 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantLEM
Réf. FabricantDVL 50
Code Commande99Y7930
Gamme de produitDVL Series
Fiche technique
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Accuracy0.5%
Primary Voltage Nom50V
Accuracy± 0.5%
Secondary Signal Type50mA
Sensor Output TypeAnalog
Input Current-mA
Sensor MountingPanel Mount
External Depth100mm
Output Current Max75mA
Output Current Max75mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL Series
SVHCTo Be Advised
Aperçu du produit
DVL 50 is a voltage transducer for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. Approved by EN 50155: 2007, EN 50178: 1997, EN 50124-1: 2001, EN 50121-3-2: 2006, UL 508: 2013 and IEC 61010-1: 2010 standards. Typical applications include single or three phase inverters, propulsion and braking choppers, propulsion converters, auxiliary converters, high power drives and substations.
- Bipolar and insulated measurement up to 75V
- Measuring resistance is 133ohm max
- Current output
- Input and output connections with M5 studs
- Compatible with AV 100 family
- Low consumption and low losses
- Compact design
- Excellent accuracy (offset, sensitivity, linearity)
- Good response time, low temperature drift
- High immunity to external interferences
Spécifications techniques
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Accuracy
0.5%
Accuracy
± 0.5%
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Output Current Max
75mA
Operating Temperature Min
-40°C
Linearity %
0.5%
SVHC
To Be Advised
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
50V
Secondary Signal Type
50mA
Input Current
-mA
External Depth
100mm
Output Current Max
75mA
Operating Temperature Max
85°C
Product Range
DVL Series