Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 64,570 $ |
| 10+ | 61,160 $ |
| 25+ | 58,900 $ |
Informations produit
Aperçu du produit
The LA 125-P is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LA series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Printed circuit board mounting
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Spécifications techniques
Closed Loop
± 12V to ± 15V
0.8%
125A
-40°C
LA125 Series
± 12V to ± 15V
AC / DC / Pulsed
Closed Loop, Hall Effect
Through Hole
85°C
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit