Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantLEM
Réf. FabricantLA 55-P/SP1Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande44W8439
Gamme de produitLA55 Series
Votre numéro de pièce
299 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 67,100 $ |
| 5+ | 57,320 $ |
| 10+ | 53,590 $ |
| 25+ | 49,080 $ |
| 50+ | 45,950 $ |
| 100+ | 45,860 $ |
| 250+ | 45,840 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
67,10 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLEM
Réf. FabricantLA 55-P/SP1Copie
Délai d’approvisionnement standard du fabricant9 semaines
Code Commande44W8439
Gamme de produitLA55 Series
Fiche technique
Sensor Output TypeClosed Loop
Supply Voltage Range± 12VDC to ± 15VDC
Supply Voltage Range± 12VDC to ± 15VDC
Measured CurrentAC / DC
Accuracy0.65 %
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-100A to 100A
Secondary Signal TypeVoltage
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLA55 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The LA 55-P/SP1 is a Current Transducer for the electronic measurement of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Closed loop (compensated) current transducer using the Hall effect. Printed circuit board mounting. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- Current overload capability
Spécifications techniques
Sensor Output Type
Closed Loop
Supply Voltage Range
± 12VDC to ± 15VDC
Accuracy
0.65 %
Primary Current
-100A to 100A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12VDC to ± 15VDC
Measured Current
AC / DC
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
LA55 Series
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit