Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantLEOPARD IMAGING
Réf. FabricantLI-TB02Copie
Code Commande46W1954
Fiche technique
Silicon ManufacturerTexas Instruments
No. of Bits32bit
Silicon Family NameDaVinci - TMS320DM36x
Core ArchitectureARM
Core Sub-ArchitectureARM926EJ-S
Silicon Core NumberTMS320DM3
Kit ContentsDevelopment Board for TMS320DM368 Processor
Product Range-
SVHCTo Be Advised
Aperçu du produit
Leopardboard 368 is a full featured, ultra low cost, small form factor, high performance development system which includes TMS320DM368 Processor. It has full featured accessories which includes video input, CMOS interface, video output, audio in/out, and debug ports
- High-performance Digital Media System-on-Chip (DMSoC)
- 432-MHz ARM926EJ-S clock rate
- Two video image co-processor (HDVICP, MJCP) engines
- Video process subsystem
- Capable of 1080p 30fps H.264 video processing
- 8 different boot modes and configurable power-saving modes
- Pin-to-pin and software compatible with Leopardboard 365
- 10/100 Ethernet port
- USB 2.0
- JTAG and serial ports for debugging
- SD memory card support
- Stereo audio in/out
- Expansion connector for customer add-on feature
- Composite TV/component HD TV output
- LCD/DVI interface
Applications
Embedded Design & Development, Multimedia
Spécifications techniques
Silicon Manufacturer
Texas Instruments
Silicon Family Name
DaVinci - TMS320DM36x
Core Sub-Architecture
ARM926EJ-S
Kit Contents
Development Board for TMS320DM368 Processor
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
TMS320DM3
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:3A001
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit