Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 30,560 $ |
Informations produit
Aperçu du produit
The 37684 is a medium strength anaerobic Acrylic Sealant for use with threadlocking. It is supplied as a wax-like semi-solid. As with liquid anaerobic products, this material develops its cured properties in the absence of air when confined between close fitting metal surfaces. It achieves consistent strength and can be used on a variety of metal substrates. It is particularly well suited for applications where a liquid product may be too fluid to stay on a part or be difficult to apply. It stores easily and allows for direct contact to a threaded part during application to ensure even coverage. This threadlocker secures and seals bolts, nuts and studs to prevent loosening due to vibration. The product works on all metals, including passive substrates such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g. engine oils, corrosion prevention oils and cutting fluids.
- Dimethacrylate ester chemical type
- Convenient stick format prevents dripping
- Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
- Works on all metals, including passive substrates (e.g. stainless steel/aluminium/plated surfaces)
- Permits disassembly with hand tools
Applications
Maintenance & Repair
Remarques
Not recommended for use in pure oxygen or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidizing materials.
Spécifications techniques
Acrylic
-
-
-
Thread Locking
Blue
9g
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit