| Quantité | Prix |
|---|---|
| 1+ | 86,530 $ |
Informations produit
Aperçu du produit
LM1235-02 is a 1-1/4" x 35' Shockforce™ G2 magnetic tape measure. It has a beefier blade for 17 feet of reach and six inches of barrier coating at the end of the blade for 3x the blade life of ordinary tape. A diamond-coated end hook delivers 360° of grasping power and an integral belt clip release lever makes it easier to attach and remove the tape from a belt. Thicker protective blade coating in addition to a mylar coating on the first 6" providing increased tape durability. It has an improved diamond coated end hook that protects the entire front of the tape and prevents the tape from snagging and tearing. It features dual-sided blade printed with vertical quick read scale on underside for overhead and hard-to-reach measurements. It has a magnetic end hook improves both horizontal and lateral grasp on any metal surface, ideal for one person measurements.
- Wider, thicker blade provides 17' of reach
- Bolstered case design provides protection against drops from extreme heights
- Redesigned belt clip makes it easier to place the tape on a pocket, belt or bag
- Enlarged numbers and increments make reading tapes easier
- Steel tether point offers increased safety capability when working at height
- Tether point can also be used for scribing and drawing arcs during layout
- 35ft blade length, A31 blade style finish
- Abrasion resistant coating, full lifetime warranty, steel blade material
- 5.0inch overall length, 5.0inch overall height, 2.6inch overall width
Spécifications techniques
No SVHC (15-Jun-2015)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit