Aperçu du produit
The SSP-LB12MW024K05 is a warm white LED Light Bar with 12 LEDs. This SunBrite™ modular LED light bar combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex's SunBrite™ LEDs are ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. A specially designed transformer is available to allow for simplified installation and immediate wall plug-in. For brightness control, a dimmer switch is available and effective for brightness control, a dimmer switch is available and effective on an entire line of connected light switches. It comes with ultra-thin heat sink.
Applications
Lighting
Spécifications techniques
Warm White
5W
304.8mm
-
300lm
24VDC
-
No SVHC (25-Jun-2025)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit