Informations produit
Aperçu du produit
The MAXREFDES73# is a reference design. This reference design is a wearable, mobile galvanic skin response (GSR) system featuring the MAX32600 wellness measurement microcontroller. MAXREFDES73 reference design provides a high-performance and flexible development platform which is a foundation for many fitness and medical measurement applications, especially galvanic skin response measurement. The reference design arrives as a wrist-worn unit, powered by a LIR2032 rechargeable coin battery. A mobile application program for devices for Android™ provides the interface and is free for download. The device communicates with a device for Android through a Bluetooth® low-energy wireless interface. Test results, hardware files and firmware source code provide complete documentation for the design.
- MAX32600 f ARM® Cortex®-M3 32bit 24MHz RISC CPU
- 16bit ADC with PGA, two 12bit DACs and a 16-channel multiplexer
- 256KB of flash memory, 32KB of SRAM and a 2KB instruction cache
- Battery-powered platform takes high-precision AC impedance measurements while consuming less power
- Compact and low cost
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
Wireless Connectivity
ARM
-
-
MAX32600, EM9301, MAX8880, MAX8814
Bluetooth
Cortex-M3
Ref Design Board EM9301
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit