| Quantité | Prix |
|---|---|
| 1+ | 45,190 $ |
| 5+ | 44,280 $ |
| 10+ | 43,390 $ |
| 25+ | 42,480 $ |
| 50+ | 41,580 $ |
| 100+ | 40,670 $ |
| 250+ | 39,770 $ |
| 5000+ | 38,860 $ |
Informations produit
Aperçu du produit
EPS-120-24 is a EPS-120 is a 120W highly reliable green PCB type single output switching power supply with a high power density on the 4” by 2” footprint. The extremely low no load power consumption is down below 0.3W. It is able to be used for both class I(with FG) and class II(no FG) system design. This has the complete protection functions, it is complied with the international safety regulations such as TUV BS EN/EN62368-1, UL62368-1 and lEC62368-1. This also serves as a high price-to-performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipment's or apparatus. Approved by EAC TP TC 004.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output voltage is 24V
- Output rated current is 3.5A(convection), rated output power is 84W(convection)
- Typical efficiency is 90%, universal AC input / full range
- EMl Class B for both class I(with FG) and class II(without FG) configuration
- Cooling by free air convection for 84W and 120W with 10CFM forced air
- Built-in 12V/0.5A fan supply, LED indicator for power on
- Operating altitude up to 5000 meters
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 4 x 2 x 1.14inch
Spécifications techniques
ITE
120W @ 10CFM
80V AC to 264V AC
24V
-
-
-
EPS-120 Series
1 Output
84W
Adjustable, Fixed
3.5A
-
-
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit