Imprimer la page
4 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 140,480 $ |
| 5+ | 137,670 $ |
| 10+ | 134,860 $ |
| 25+ | 132,050 $ |
| 50+ | 129,250 $ |
| 100+ | 126,440 $ |
| 250+ | 123,630 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
140,48 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMEAN WELL
Réf. FabricantHLG-240H-54BCopie
Délai d’approvisionnement standard du fabricant20 semaines
Code Commande78AC4604
Gamme de produitHLG-240H
Fiche technique
Power Supply Applications-
Output Power Max240.3W
Output Voltage Max54V
Output Current4.45A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-240H
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
HLG-240H-54B is HLG-240H series 240W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and ingress protection level allows this to fit both indoor and outdoor applications. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL1012, CAN/CSA-C22.2 No. 107.1-01, UL8750 (type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN/AS/NZS 61347-1, BS EN/EN/AS/NZS 61347-2-13 independent, IEC/UL/BS EN/EN 62368-1, UL8750;GB19510.1, GB19510.14, EAC TP TC 004, KC61347-1.
- Output DC voltage is 54V, output rated current is 4.45A, output rated power is 240.3W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 93.5%
- Metal housing with class I design
- 3 in 1 dimming function (1 to 10VDC, 10V PWM signal and resistance)
- Typical lifetime <gt/> 62000 hours
- Overcurrent, short circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension (L x W x H) is 9.61inch x 2.67inch x1.52inch
- IP67 rated
Spécifications techniques
Power Supply Applications
-
Output Voltage Max
54V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
240.3W
Output Current
4.45A
Input Voltage Min
90V
Product Range
HLG-240H
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit