Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 14 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 51,240 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
51,24 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMEAN WELL
Réf. FabricantHLG-40H-12ACopie
Code Commande78AC4617
Gamme de produitHLG-40H
Fiche technique
Power Supply Applications-
Output Power Max39.96W
Output Voltage Max12V
Output Current3.33A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeHLG-40H
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
HLG-40H series is a 40W AC/DC LED driver featuring the dual-mode constant voltage and constant current output. Thanks to the high efficiency up to 89.5%, with the fanless design, the entire series is able to operate for -40C to +80C case temperature under free air convection. The design of metal housing and IP65/IP67 ingress protection level allows this series to fit both indoor and outdoor applications. HLG-40H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.
- Constant voltage and constant current mode output
- Metal housing with Class I design
- Built-in active PFC function
- Class II power unit
- IP65/IP67 rating for indoor or outdoor installations
- Function options: output adjustable via potentiometer;
- 3-in-1 dimming; timer dimming
- 7-year warranty
Spécifications techniques
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
39.96W
Output Current
3.33A
Input Voltage Min
90V
Product Range
HLG-40H
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit