Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMEAN WELL
Réf. FabricantSDR-960-24Copie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande44AC7522
Gamme de produitSDR-960 Series
Votre numéro de pièce
48 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 522,280 $ |
| 5+ | 511,820 $ |
| 10+ | 501,390 $ |
| 25+ | 490,940 $ |
| 50+ | 480,500 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
522,28 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMEAN WELL
Réf. FabricantSDR-960-24Copie
Délai d’approvisionnement standard du fabricant19 semaines
Code Commande44AC7522
Gamme de produitSDR-960 Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max960W
Output Voltage - Output 124V
Output Current - Output 140A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSDR-960 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
SDR-960-24 is a SDR-960 series 960W single output industrial DIN rail power supply with PFC function. This has built-in active PFC function compliance to BS EN/EN61000-3-2. With high efficiency and low power dissipation. It includes short circuit, overload, over voltage, over temperature protection. Approved by UL508, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Input voltage range from 180 to 264VAC, 254 to 370VDC, output voltage is 24V
- Output rated current is 40A, output rated power is 960W, typical efficiency is 94%
- 130% peak load capability, 110mm slim design
- Built-in active PFC function compliance to BS EN/EN61000-3-2, cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15, current sharing up to 3840W(3+1)
- Built-in DC OK relay contact, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 4.33 x 4.92 x 5.90inch
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
960W
Output Current - Output 1
40A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 264V AC
Product Range
SDR-960 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit