2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Imprimer la page

                      DLRO10HDX-DH4C-LG2-P3

                      Ohmmeter, 2-Wire, 0ohm to 2.5kohm, 10 A, ± 0.2%, 181 mm

                      MEGGER DLRO10HDX-DH4C-LG2-P3
                      MEGGER DLRO10HDX-DH4C-LG2-P3
                      MEGGER DLRO10HDX-DH4C-LG2-P3
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantMEGGER
                      Réf. FabricantDLRO10HDX-DH4C-LG2-P3
                      Code Commande13AC9809
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 5 semaine(s)
                      QuantitéPrix
                      1+8 249,650 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      8 249,65 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantMEGGER
                      Réf. FabricantDLRO10HDX-DH4C-LG2-P3
                      Code Commande13AC9809
                      Fiche technique

                      Data Sheet

                      Wire Connection2-Wire
                      Resistance Measurement Range0ohm to 2.5kohm
                      Resolution (ohm)-
                      Test Current10A
                      Accuracy± 0.2%
                      External Height181mm
                      External Width285mm
                      External Depth315mm
                      Weight6.7kg
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Aperçu du produit

                      The DLRO10HDX -P3 from Megger is a dual power 10A micro-ohmmeter. It combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground, bench operation and provides memory storage. Rotary switch controls are simple and easy to operate in all weather conditions with gloved hands. A large, clear, backlit LCD display is easy to read from distance. It provides significantly enhanced compliance, is capable of delivering 10A into measurements up to 250mohm and 1A into measurements up to 2.5ohm. Duration of each test may be up to 60s. Device is rated CAT III 300V provided the optional terminal cover is fitted to instrument. It provides five test modes each of which is selected through a simple rotary control on the mode selection rotary switch. All memory functions, delete, download to PowerDB and recalling test results are also accessible via the range selection rotary switch. A simple control panel enables easy navigation for configuration settings.

                      • Rugged case well suited to transportation with shoulder strap and lead set pouch
                      • Removable lid facilitates easy test lead connection
                      • Operational ingress protection is IP 54 ensuring protection from the elements
                      • 7Ah lead acid battery provides extended operation & can be charged whilst operating from line power
                      • Rotary mode switch with bidirectional, unidirectional, automatic, continuous and inductive modes
                      • Operates from battery or AC mains supply
                      • Protected to 600V without blowing a fuse, test lead live voltage warning light
                      • 10A for 60seconds less time waiting to cool great for charging inductance
                      • Voltage input range from 90V to 264V, 50Hz to 60Hz
                      • Dimension is L 315mm x W 285mm x H 181mm, weight is 6.7Kg, operating temperature is -10°C to +50°C

                      Applications

                      Test & Measurement

                      Contenu

                      DLRO10HDX low resistance ohmmeter, Test lead pouch (lid mounted), DLRO10HDX user guide CD.

                      Spécifications techniques

                      Wire Connection

                      2-Wire

                      Resolution (ohm)

                      -

                      Accuracy

                      ± 0.2%

                      External Width

                      285mm

                      Weight

                      6.7kg

                      SVHC

                      No SVHC (12-Jan-2017)

                      Resistance Measurement Range

                      0ohm to 2.5kohm

                      Test Current

                      10A

                      External Height

                      181mm

                      External Depth

                      315mm

                      Product Range

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:3A992
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer
                      Conforme à la norme RoHS Phthalates:À déterminer
                      SVHC :No SVHC (12-Jan-2017)