| Fabricant | METCAL |
|---|---|
| Réf. Fabricant | MX-500SCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 23X5007 |
| Gamme de produit | MX-500 Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 986,900 $ |
Informations produit
| Fabricant | METCAL |
|---|---|
| Réf. Fabricant | MX-500SCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 23X5007 |
| Gamme de produit | MX-500 Series |
| Fiche technique | |
| Supply Voltage VAC | 120V |
| Heat Temperature Max | - |
| Output Power | 40W |
| Kit Contents | MX-500P Power Supply, MX-RM3E Solder & Rework Hand-piece, WS1 Sleeper Workstand |
| Product Range | MX-500 Series |
| Plug Type | - |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
The MX-500S is a Soldering and Rework System has been reimagined, adding features and a new look to a bench top icon. The system utilizes SmartHeat® technology, wherein each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater, no external adjustment or equipment is required. The MX-500 retains switchable dual port, 40W operation while introducing numerous new features in a new housing. A built -in net power meter which will display a graphical and numerical representation of the power applied to the cartridge. The time to enter PowerSave mode is adjustable from 10 to 120 minutes. The AC ground monitor detects power line ground failures and immediately alerts the operator and shuts down the system.
- Integrated power indication meter
- User programmable PowerSave mode
- Ground fault interrupt
- Universal power supply
- Greater process control with SmartHeat® technology
- Reduced space requirements
- 120V/240V operation
Applications
Maintenance & Repair
Contenu
Power supply, MX-RM3E Soldering and rework hand-piece with cartridge removal pad and WS1 Sleeper workstand.
Spécifications techniques
| Supply Voltage VAC | 120V |
|---|---|
| Output Power | 40W |
| Product Range | MX-500 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Heat Temperature Max | - |
|---|---|
| Kit Contents | MX-500P Power Supply, MX-RM3E Solder & Rework Hand-piece, WS1 Sleeper Workstand |
| Plug Type | - |
Documents techniques (2)
Produits de remplacement pour MX-500S
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
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
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |