| Quantité | Prix |
|---|---|
| 1+ | 91,280 $ |
Informations produit
Aperçu du produit
The SMTC-1172 is a 0.5 x 15.24mm 30° hook Soldering Iron Tip for use with the MX series soldering and rework with MX-H1-AV and MX-RM3E handpieces for conduction rework of surface mount components. The knife cartridge is ideal for multi-lead soldering and particularly suited to soldering of J-leaded components such as PLCCs and DRAMS. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Spécifications techniques
0.51mm
Chip 0201, 0402 MX Series Soldering Rework Stations
No SVHC (25-Jun-2025)
Micro Fine Drag
Microfine Rework Tip Series
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit