Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 32,530 $ |
Informations produit
Aperçu du produit
The SSC-745A is a 0.4 x 19mm conical Soldering Iron Tip for most standard applications. The SSC tip cartridges have been upgraded with a new and a high power coil assembly that delivers additional power to demanding solder joints, without the need to increase temperature. The 700 series tip for use with the MFR-1160 and MFR-1161 soldering systems with the MFR-H6-SSC hand-piece, but also with the previous SP200 soldering system. Fixed temperature cartridges and tips offer users a fully safe and thermally effective solution to their lead free soldering needs as well as complete process control. SmartHeat® Technology is unique in that it senses the specific thermal demand directly at the solder pad and delivers the precise quantity and flow of thermal energy during both flux activation and intermetallic bonding phases without any adjustment and calibration.
- SmartHeat® technology
- 412°C Maximum tip temperature
Applications
Maintenance & Repair
Spécifications techniques
0.4mm
Metcal SP200 Soldering Systems
No SVHC (25-Jun-2025)
60° Bevel
SSC Series
Documents techniques (2)
Produits de remplacement pour SSC-745A
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit