Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 46,140 $ |
Informations produit
Aperçu du produit
832HD potting and encapsulating compound is a general purpose, hard, black, two-part epoxy that offers extreme environmental, mechanical and physical protection for printed circuit boards and electronic assemblies. Due to its low mixed viscosity, 832HD can easily penetrate small gaps and cavities. It also provides excellent electrical insulation and protects components from static discharges, vibration, abrasion, thermal shock, environmental humidity, salt water, fungus and many harsh chemicals. This epoxy has a convenient 1:1 volume mix ratio, making it compatible with most dispensing equipment. 832HD can be cured at room temperature or higher.
- Convenient 1A:1B volume mix ratio
- Low mixed viscosity of 4 100cP
- Extremely high compressive and tensile strength
- Excellent adhesion to substrates including metals, composites, glass, ceramics and plastics
- Excellent electrical insulating characteristics
- Broad service temperature range -40 to 140°C (-40 to 284°F)
- Extreme resistance to water and humidity (allows for submersion where needed)
- Solvent-free
Spécifications techniques
Epoxy
Black
0.1kg
4-Nonylphenol, branched and linear
Dual Cartridge
50ml
832HD Series
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit