Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,140 $ | 1,14 $ |
| Total Prix | 1,14 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,140 $ |
| 50+ | 0,994 $ |
| 100+ | 0,824 $ |
| Quantité | Prix |
|---|---|
| 3300+ | 0,755 $ |
Informations produit
Aperçu du produit
The 24LC64T-I/SN is a 64kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 8K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512kB address space.
- Single supply with operation down to 2.5V
- Low-power CMOS technology
- 2-wire serial interface (I²C™ compatible)
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100 and 400kHz Clock compatibility
- Page write time 5ms maximum
- Self-timed erase/write cycle
- 32-byte page write buffer
- Hardware write-protect 1/4 array
- ESD protection <gt/>4000V
- More than 1million erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Spécifications techniques
64Kbit
I2C
8K x 8bit
Serial I2C (2-Wire)
400kHz
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
64Kbit
8K x 8bit
I2C
400kHz
SOIC
8Pins
5.5V
-40°C
64Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour 24LC64T-I/SN
3 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit