Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 96,990 $ |
Informations produit
Aperçu du produit
The ARD00354 is an MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design board that demonstrates the performance of MCP6N11 instrumentation amplifier (INA) and a traditional three op amp INA using MCP6V26 and MCP6V27 auto zeroed op amps. The input signal comes from an RTD temperature sensor in a Wheatstone bridge. Real world interference is added to the bridge's output, to provide realistic performance comparisons. Data is gathered and displayed on a PC, for ease of use. The USB PIC microcontroller and included Graphical User Interface (GUI) show how to implement these functions. This board uses an RTD temperature sensor, in a Wheatstone bridge, to measure the board's temperature. The bridge's output is a small Differential mode (DM) signal with a large Common mode (CM) interference signal superimposed. The CM signal is a PWM waveform generated by the microcontroller, which simulates real world interference.
- RTD temperature sensor
- INA signal conditioning
- PICmicro signal conditioning and communications
- PC software (GUI): Thermal management utility
Applications
Sensing & Instrumentation, Portable Devices, Medical
Contenu
MCP6N11 and MCP6V2x Wheatstone Bridge Reference Design, USB cable, Important Information Sheet
Spécifications techniques
Microchip
Amplifier
Evaluation Board, USB Cable, User Guide
No SVHC (04-Feb-2026)
PIC18F
-
-
Documents techniques (3)
Produits de remplacement pour ARD00354
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit