Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 12,890 $ |
| 10+ | 11,290 $ |
| 25+ | 9,360 $ |
| 50+ | 8,380 $ |
| 100+ | 7,740 $ |
Informations produit
Aperçu du produit
The AT27C020-90PU is a 2097152-bit low-power high-performance one-time programmable Read-only Memory (OTP EPROM) IC organized as 256k by 8-bit. It requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 55ns, eliminating the need for speed-reducing WAIT states on high-performance microprocessor systems. In read mode, the AT27C020 typically consumes 8mA. Standby mode supply current is typically less than 10μA. The AT27C020 is available in a choice of industry-standard, JEDEC approved, one-time programmable (OTP). All devices feature two-line control (CE, OE) to give designers the flexibility to prevent bus contention. With 256kB storage capability, the AT27C020 allows firmware to be stored reliably and to be accessed by the system without the delays of mass storage media. The AT27C020 has additional features to ensure high quality and efficient production use.
- 55ns Fast read access time
- Low-power CMOS operation - 100μA max standby
- 5V ±10% Supply
- High-reliability CMOS technology - 2000V ESD protection
- Rapid programming algorithm - 100μs/byte (typical)
- CMOS and TTL compatible inputs and outputs
- Integrated product identification code
- Industrial and automotive temperature ranges
Applications
Industrial, Automotive
Avertissements
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
2Mbit
256K x 8bit
32Pins
DIP
5.5V
-40°C
85°C
MSL 3 - 168 hours
2Mbit
256K x 8bit
DIP
4.5V
Through Hole
90ns
-
No SVHC (04-Feb-2026)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit