| Quantité | Prix |
|---|---|
| 4500+ | 0,916 $ |
Informations produit
Aperçu du produit
The AT42QT1011 is a digital burst mode charge-transfer sensor that is capable of detecting near-proximity or touch, making it ideal for implementing touch controls. With the proper electrode and circuit design, the self contained digital IC will project a touch or proximity field to several centimetres through any dielectric like glass, plastic, stone, ceramic, and even most kinds of wood. It can also turn small metal-bearing objects into intrinsic sensors, making them responsive to proximity or touch. This capability, coupled with its ability to self-calibrate, can lead to entirely new product concepts.
- Configurable as either a single key or a proximity sensor
- Patented spread spectrum charge-transfer technology
- Key sensitivity can be set via a capacitor
- Solder Tabs
- Vacuum Caps
- Embossed Tape Packaging
Applications
Automotive, Sensing & Instrumentation, Signal Processing, Consumer Electronics
Spécifications techniques
-
SOT-23
5.5V
6Pins
85°C
-
-
1.8V
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (4)
Produits de remplacement pour AT42QT1011-TSHR
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit