Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 528+ | 1,770 $ |
Informations produit
Aperçu du produit
The ATF16V8BQL-15JU is a high-performance CMOS Electrically Erasable Programmable Logic Device (EE PLD) that utilizes the proven electrically-erasable flash memory technology. All speed ranges are specified over the full 5V ±10% range for industrial temperature range. The ATF16V8BQL provides edge-sensing low-power PLD solution with low standby power consumption (5mA typical). The ATF16V8BQL powers down automatically to the low-power mode through the Input Transition Detection (ITD) circuitry when the device is idle. It incorporate a super set of the generic architectures, which allows direct replacement of the 16R8 family and most 20-pin combinatorial PLDs. Eight outputs are each allocated eight product terms. Three different modes of operation, configured automatically with software, allow highly complex logic functions to be realized.
- Industry-standard architecture
- High-speed, electrically erasable programmable logic devices
- CMOS and TTL-compatible Inputs and outputs
- Advanced flash technology
- High-reliability CMOS process
- PCI-compliant
- Easy-to-use software tools
- 10ns Maximum pin-to-pin delay
- 20-year Data retention
- 100 Erase/write cycles
- 2000V ESD protection
- 200mA Latch-up immunity
Applications
Industrial
Spécifications techniques
EEPLD
8I/O's
62MHz
LCC
LCC
4.5V
Surface Mount
85°C
MSL 2 - 1 year
15ns
8I/O's
8Logic Cells
80mA
20Pins
5.5V
-40°C
-
No SVHC (17-Jan-2023)
Documents techniques (4)
Produits de remplacement pour ATF16V8BQL-15JU
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit