Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMICROCHIP
Réf. FabricantATMEGA328-AUR
Code Commande15AC6080
Gamme de produitAVR ATmega Family ATmega328 Series Microcontrollers
Votre numéro de pièce
Fiche technique
4 506 En Stock
Options de conditionnement
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMICROCHIP
Réf. FabricantATMEGA328-AUR
Code Commande15AC6080
Gamme de produitAVR ATmega Family ATmega328 Series Microcontrollers
Fiche technique
Product RangeAVR ATmega Family ATmega328 Series Microcontrollers
Device CoreAVR
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins32Pins
MCU Case StyleTQFP
IC Case / PackageTQFP
No. of I/O's23I/O's
InterfacesI2C, SPI, USART
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATmega
MCU SeriesATmega328
Qualification-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
ATMEGA328-AUR is a low-power, CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing instructions in a single clock cycle, this device achieves CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.
- 20MHz speed, power supply range from 1.8V to 5.5V
- Fully static operation, upto 20MIPS throughput at 20MHz, on-chip 2-cycle multiplier
- 32Kbytes flash, 1Kbytes EEPROM, 2Kbytes RAM, 2 instruction words/vector size
- In-system programming by on-chip boot program, true read-while-write operation
- Capacitive touch buttons, sliders and wheels, QTouch and QMatrix™ acquisition
- Real time counter with separate oscillator, six PWM channels
- Programmable watchdog timer with separate on-chip oscillator, on-chip analog comparator
- Power-on reset and programmable brown-out detection, internal calibrated oscillator
- Six sleep modes: idle, ADC noise reduction, power-save, power-down, standby, and extended standby
- Operating industrial temperature range from -40°C to +85°C, 32-lead TQFP package
Spécifications techniques
Product Range
AVR ATmega Family ATmega328 Series Microcontrollers
CPU Speed
20MHz
Program Memory Size
32KB
MCU Case Style
TQFP
No. of I/O's
23I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATmega
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
AVR
Operating Frequency Max
20MHz
No. of Pins
32Pins
IC Case / Package
TQFP
Interfaces
I2C, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATmega328
MSL
MSL 1 - Unlimited
Documents techniques (2)
Produits de remplacement pour ATMEGA328-AUR
1 produit trouvé
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits