Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 90,490 $ |
Informations produit
Aperçu du produit
DM164130-3 is a PICKIT 28-PIN LIN demo board. This is a small and simple demonstration PCB for Microchip’s 28-pin Dual Inline Package (DIP) PIC® microcontroller units (MCU). It is populated with a PIC16F886 MCU, a MCP2021 LIN Transceiver with voltage regulator, four LEDs, 2 push buttons and a potentiometer. The demo board has several test points to access the I/O pins of the MCU and a generous prototyping area. The MCU can be programmed with the PICkit™ 2 microcontroller programmer or the MPLAB® ICD 2 using the RJ-11 to 6-pin inline adapter (AC164110).
- Small and simple demo board which can be used to quickly start developing LIN based applications
Contenu
One populated board, Two bare boards, Information sheet.
Spécifications techniques
Interface
Microchip
-
No SVHC (04-Feb-2026)
LIN System
-
Populated Board, Bare Boards, Information Sheet
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit