| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | DSPIC33AK128MC103-I/M7Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 19AM7926 |
| Gamme de produit | dsPIC33A Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,180 $ |
| 10+ | 2,170 $ |
| 25+ | 2,160 $ |
| 50+ | 2,140 $ |
| 100+ | 2,130 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | DSPIC33AK128MC103-I/M7Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 19AM7926 |
| Gamme de produit | dsPIC33A Series |
| Fiche technique | |
| Product Range | dsPIC33A Series |
| Core Frequency | 200MHz |
| Flash Memory Size | 128KB |
| No. of I/O's | 27I/O's |
| Embedded Interface Type | CLC, I2C, I2S, QEI, SPI, UART |
| Core Supply Voltage | 1.1V |
| DSC Case Style | WFVQFN-EP |
| No. of Pins | 36Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
DSPIC33AK128MC103-I/M7 is a 32bit digital signal controller (DSC). It supports a high-performance architecture with the digital signal processor (DSP) and a single and double precision floating point unit (FPU). The device operates with an internal core supplied with a 1.1V using a low-voltage regulator. Targeted applications include power factor correction (PFC)- interleaved PFC, critical conduction PFC, bridgeless PFC, DC/DC converters- buck, boost, forward, flyback, push-pull, half/full-bridge, phase-shift full-bridge, resonant converters, DC/AC- half/full-bridge inverter, resonant inverter, motor control- BLDC, PMSM, SR, ACIM, advanced sensor interfacing, high-performance embedded control, high-speed data acquisition and processing, safety-critical designs, digital lighting.
- Single-core device, motor control and general purpose real-time control
- 2Kbyte instruction cache, sixteen 32bit working registers
- Dual 72-bit accumulators supporting 32bit and 16-bit fixed-point DSP operations
- Two single-edge nibble transmission (SENT) modules, one dedicated 32bit timer/counter
- Four configurable logic cells (CLC) with internal connections to select peripherals and PPS
- Fail-safe clock monitor (FSCM) with automatic switchover to backup clock source
- 128 program memory (Kbytes), 16 data memory (Kbytes)
- Functional safety readiness – ISO 26262/IEC 61508/IEC 60730
- 36-pin vQFN package
- Industrial temperature range from -40°C to +85°C
Spécifications techniques
| Product Range | dsPIC33A Series |
|---|---|
| Flash Memory Size | 128KB |
| Embedded Interface Type | CLC, I2C, I2S, QEI, SPI, UART |
| DSC Case Style | WFVQFN-EP |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| Core Frequency | 200MHz |
|---|---|
| No. of I/O's | 27I/O's |
| Core Supply Voltage | 1.1V |
| No. of Pins | 36Pins |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Documents techniques (2)
Produits de remplacement pour DSPIC33AK128MC103-I/M7
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |