Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,020 $ |
| 10+ | 2,000 $ |
| 25+ | 1,990 $ |
| 50+ | 1,970 $ |
| 100+ | 1,960 $ |
Informations produit
Aperçu du produit
DSPIC33AK32MC103-I/M7 is a 32bit digital signal controller (DSC). It supports a high-performance architecture with the digital signal processor (DSP) and a single and double precision floating point unit (FPU). The device operates with an internal core supplied with a 1.1V using a low-voltage regulator. Targeted applications include power factor correction (PFC)- interleaved PFC, critical conduction PFC, bridgeless PFC, DC/DC converters- buck, boost, forward, flyback, push-pull, half/full-bridge, phase-shift full-bridge, resonant converters, DC/AC- half/full-bridge inverter, resonant inverter, motor control- BLDC, PMSM, SR, ACIM, advanced sensor interfacing, high-performance embedded control, high-speed data acquisition and processing, safety-critical designs, digital lighting.
- Single-core device, motor control and general purpose real-time control
- 2Kbyte instruction cache, sixteen 32bit working registers
- Dual 72-bit accumulators supporting 32bit and 16-bit fixed-point DSP operations
- Two single-edge nibble transmission (SENT) modules, one dedicated 32bit timer/counter
- Four configurable logic cells (CLC) with internal connections to select peripherals and PPS
- Fail-safe clock monitor (FSCM) with automatic switchover to backup clock source
- 32 program memory (Kbytes), 8 data memory (Kbytes)
- Functional safety readiness – ISO 26262/IEC 61508/IEC 60730
- 36-pin vQFN package
- Industrial temperature range from -40°C to +85°C
Spécifications techniques
dsPIC33A Series
32KB
CLC, I2C, I2S, QEI, SPI, UART
WFVQFN-EP
3V
-40°C
-
200MHz
27I/O's
1.1V
36Pins
3.6V
85°C
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits de remplacement pour DSPIC33AK32MC103-I/M7
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit