Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 33,590 $ |
Informations produit
Aperçu du produit
EV48R50A is a Graphics Prototyping board for Curiosity (EV48R50A) that enables developers and customers to integrate and prototype their display modules with the 32-bit MCU graphics development boards. Users can utilize the LED driver and bare component pad circuits to test functionalities, such as backlight display. The Graphics Prototype Board for Curiosity with its graphics connector, 6 LCD connectors, LED driver and bare component pads, enables the user to perform these actions such as prototype an off-the-shelf display (RGB, parallel 8080, and so on) to an MCU Graphics development board, prototype other color modes, such as RGB332 or other interfaces, probe display and touch signals for debugging, prototype touch controllers and other touch interfaces and connect to the Curiosity Pro or Ultra Graphics Port standard interface.
- Compatible interface for the display connector on both the SAM and PIC32 development boards
- Comes with multiple footprints for flat cable connectors to connect display modules
- Board allows for flexible mapping of display signals from development board to display module CONN
- Display board which support dual edge female 67POS 0.020 connector may be used w/ prototyping board
Spécifications techniques
Graphics Prototyping Board
-
Microchip Curiosity Development Boards
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits de remplacement pour EV48R50A
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit