| Quantité | Prix |
|---|---|
| 1+ | 25,280 $ |
Informations produit
Aperçu du produit
EV65D15A is a RNBD350 add-on board which is an efficient low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of Microchip’s Bluetooth® Low Energy RF module RNBD350PE, compliant to the mikroBUS™ add-on bus standard. It also includes an on-board MCP2200 USB-to-UART converter enabling an out-of-box evaluation with no other hardware requirements. The RNBD350 add on board supports a wide range of applications such as wireless lighting, home automation, Internet of Things (IoT), industrial automation and general purpose Bluetooth data.
- RNBD350PE Bluetooth® low energy RF module
- USB or host board-powered at 3.3V power supply
- Host control interface over UART
- USB-to-UART converter with MCP2200 enables fast evaluation with no external hardware requirement
- mikroBUS™ add on bus standard, enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Power LED (Green)
- PTA header to support Bluetooth Low Energy Wi-Fi® co-existence applications
- Fully supported by MPLAB® X Tools and MPLAB Harmony v3 with example applications
Spécifications techniques
Microchip
RNBD350PE-I100
Bluetooth Low Energy
-
Add-on Board
Bluetooth Low Energy Module
Add On Board RNBD350PE-I100
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit