Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 21,470 $ |
Informations produit
Aperçu du produit
EV68G27A is a WINCS02 add-on board. This is an efficient, low-cost development platform to evaluate and demonstrate the features and functionalities of Microchip’s low-power Wi-Fi® WINCS02PC Module. This is compliant with the mikroBUS™ standard. The add on board can be plugged easily on the host MCU board and can be controlled by the host Microcontroller Unit (MCU) with functional APIs/drivers through SPI. The WINCS02 Add On Board offers: easy-to-use platform to speed up design concepts to revenue with the low-power Wi-Fi WINCS02PC module (host board supporting mikroBUS socket), WINCS02PC Module, which includes a crypto device for a secure and authenticated cloud connection and WINCS02PC Module mounted on the WINCS02 add on board as a pre-programmed device.
- WINCS02PC low-power 2.4GHz IEEE® 802.11b/g/n-compliant Wi-Fi® module
- Powered by 3.3V from host board through mikroBUS™ CONN (Default Supply) or by USB Type-C™ from a PC
- Host companion mode using mikroBUS socket
- Exposes Microchip Trust&Go CryptoAuthentication™ IC via mikroBUS interface for secure application
- LED for power status indication
- Hardware support for three-wire PTA interface to support Bluetooth® co-existence
- USB-to-UART converter using Microchip MCP2200 for debug UART
Spécifications techniques
Add-On Board
Add-On Board WINCS02PC-I
No SVHC (15-Jan-2018)
Wi-Fi Network Controller Module
-
Documents techniques (1)
Produits de remplacement pour EV68G27A
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit