| Quantité | Prix |
|---|---|
| 1+ | 1,770 $ |
| 10+ | 1,640 $ |
| 100+ | 1,510 $ |
| 500+ | 1,470 $ |
| 1000+ | 1,450 $ |
| 2500+ | 1,420 $ |
| 5000+ | 1,390 $ |
Informations produit
Aperçu du produit
The LAN8720AI-CP is a high-performance, small-footprint, low-power 10BASE-T/100BASE-TX Transceiver IC. It is industry's smallest footprint solutions with up to 40% lower power consumption than existing Microchip transceivers. It has an integrated voltage regulator and ESD protection components to help reduce bill of material (BOM) costs. It connect via an RMII interface. These devices support HP Auto-MDIX, employ Microchip's proprietary flexPWR technology. Microchip's complimentary and confidential LANCheck® online design review service is available for customers who have selected our products for their application design-in.
- Integrated 1.2V Linear Regulator
- Incorporates flexPWR® Technology
- Industry Leading Power Consumption
- Up to 40% Reduction from Existing Microchip Solutions
- 3.6 to 1.6V Flexible I/O Voltage
- Extremely Low Energy Detect Standby Mode
- 25MHz Crystal for MII/RMII
Applications
Consumer Electronics, Communications & Networking, Test & Measurement, Imaging, Video & Vision, Wireless, Industrial
Spécifications techniques
100Mbps
IEEE 802.3, IEEE 802.3u
3V
3.6V
24Pins
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Ethernet PHY Transceiver
IEEE 802.3, IEEE 802.3u
QFN
QFN
RMII
-40°C
-
MSL 3 - 168 hours
Documents techniques (4)
Produits de remplacement pour LAN8720AI-CP
7 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit