M2GL-EVAL-KIT
Evaluation Kit, M2GL010T-1FGG484, IGLOO2 Family, FPGA, Motor Control, Industrial Automation

| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | M2GL-EVAL-KITCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 33AJ7698 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 029,040 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | M2GL-EVAL-KITCopie |
| Délai d’approvisionnement standard du fabricant | 5 semaines |
| Code Commande | 33AJ7698 |
| Fiche technique | |
| Silicon Manufacturer | Microchip |
| No. of Bits | - |
| Silicon Family Name | IGLOO2 |
| Core Architecture | FPGA |
| Core Sub-Architecture | - |
| Silicon Core Number | M2GL010T-1FGG484 |
| Kit Contents | IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A Power Adapter, JTAG Prog H/W, USB Cable, Quickstart Card |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
M2GL-EVAL-KIT is an IGLOO2 evaluation kit that makes it easier to develop embedded applications that involve motor control, system management, industrial automation and high-speed serial I/O applications. The kit offers best-in-class feature integration, coupled with the lowest power, exceptional reliability, and proven security. The IGLOO2 evaluation kit provides a platform to develop transceiver I/O-based FPGA designs to build PCI Express and Gigabit Ethernet-based systems. The board is also small form-factor PCIe compliant which will allow quick prototyping an evaluation using any desktop PC or laptop with a PCIe slot. The board includes an RJ45 interface to 10/100/1000 Ethernet, 512Mb of LPDDR, 64Mb SPI flash, USB-UART connections as well as I2C, SPI and GPIO headers. The kit includes a 12V power supply but can also be powered via the PCIe edge connector. A FlashPro4 JTAG programmer is also included for programming and debugging.
- Develop and test PCI Express Gen2 x1 lane designs
- Test signal quality of the FPGA transceiver using full-duplex SERDES SMA pairs
- Measure the low power consumption of the IGLOO2 FPGA
- Quickly create a working PCIe link with included PCIe Control Plane Demo
- PCI Express Gen2 x1 interface
- Four SMA connector for testing of full-duplex SERDES channel
- JTAG/SPI programming interface
- Push-button switches and LEDs for demo purposes
- Current measurement test points
Contenu
IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A wall-mounted power supply, FlashPro4 JTAG programmer, USB 2.0 A male to mini-B cable for UART/power interface (up to 1A) to PC, QuickStart card.
Spécifications techniques
| Silicon Manufacturer | Microchip |
|---|---|
| Silicon Family Name | IGLOO2 |
| Core Sub-Architecture | - |
| Kit Contents | IGLOO2 FPGA 12K LE M2GL010T-1FGG484, 12V/2A Power Adapter, JTAG Prog H/W, USB Cable, Quickstart Card |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | FPGA |
| Silicon Core Number | M2GL010T-1FGG484 |
| Product Range | - |
Documents techniques (2)
Produits de remplacement pour M2GL-EVAL-KIT
1 produit trouvé
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
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |