| Quantité | Prix |
|---|---|
| 1+ | 41,170 $ |
Informations produit
Aperçu du produit
MA330051-1 is a dsPIC33CK64MC105 external op amp motor control plug-in module featuring a 48-pin dsPIC33CK64MC105 digital signal controller. It is used to evaluate dsPIC33CK64MC10x and dsPIC33CK32MC10x devices. It is designed to use the external op amps located on the MCLV-2 [DM330021-2], MCHV-2 [DM330023-2] and MCHV-3 [DM330023-3] development boards. This PIM can also be used with the MCSM development board [DM330022-1]. The dsPIC33CK64MC105 device is a high-performance, 16-bit DSC. This motor control PIM is designed to take advantage of the high resolution PWM module and a shared ADC core in the device to enable various motor control applications. The PIM can be used to demonstrate and develop motor control applications by inserting it into the 100-pin PIM interface header provided on the compatible motor control development boards.
- dsPIC33CK64MC105-I/PT (48-pin TQFP) based PIM
- Use external op amps located on MCLV-2 [DM330021-2], MCHV-2 [DM330023-2], MCHV-3 [DM330023-3] boards
- Compatible with MCSM development board
- PIM is designed to run a single motor with all the compatible development boards
Spécifications techniques
Microchip
dsPIC33
dsPIC33CKxxMC1xx
External Op-Amp Motor Control Plug-in Module dsPIC33CK64MC105
To Be Advised
dsPIC
dsPIC33CK64MC105
Microchip MCLV-2(DM330021-2)/MCHV-2(DM330023-2)/MCHV-3(DM330023-3) Boards & Dev Bundle (DV330100)
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit