| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | MA990001Copie |
| Délai d’approvisionnement standard du fabricant | 38 semaines |
| Code Commande | 32AJ6522 |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 57,150 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | MA990001Copie |
| Délai d’approvisionnement standard du fabricant | 38 semaines |
| Code Commande | 32AJ6522 |
| Fiche technique | |
| Silicon Manufacturer | Microchip |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | CEC1712H-B2 |
| Silicon Family Name | CEC1712 |
| For Use With | Microchip DM990013 and DM990013-BNDL Development Boards |
| Kit Contents | Plug in Module CEC1712H-B2 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
MA990001 is a CEC1712H-B2 Plug-in module (PIM). The CEC1712H-B2 PIM is designed to mate with the CEC1x02 development boards (#DM990013 and #DM90013-BNDL) to enable customers to evaluate, develop and program all aspects of the CEC1712, including the OTP (one-time-programmable) memory. The DM990013 and DM990013-BNDL are successful evaluation and development boards for the CEC1712 32-bit ARM® Cortex®-M4 controller with integrated Crypto accelerators. CEC1712 secure boot provides a HW-based root of trust. This is a critical feature for customers concerned about protecting their brand and revenue stream from the adverse effects of a pre-boot or root security breaches. An immutable identity and a root of trust ensure that the firmware is untouched and hasn’t been corrupted. Protection of secrets with encryption: Safeguarding code and data to prevent theft or malicious activities.
- Secure boot provides a hardware-based root of trust
- Easy-to-use, seamless authentication and encryption capabilities for connected applications
- Key revocation and code rollback
- Meets NIST800-193 Platform Firmware Resiliency guidelines
- Robust hardware cryptography cypher suite
- 2.5Kbits user programmable OTP
- AES128, AES192, AES256SHA-1, SHA-256, SHA-512, RSA-1024 to RSA-4096
- True random number generator
- Monotonic counter
Spécifications techniques
| Silicon Manufacturer | Microchip |
|---|---|
| Core Sub-Architecture | Cortex-M4 |
| Silicon Family Name | CEC1712 |
| Kit Contents | Plug in Module CEC1712H-B2 |
| SVHC | No SVHC (04-Feb-2026) |
| Core Architecture | ARM |
|---|---|
| Silicon Core Number | CEC1712H-B2 |
| For Use With | Microchip DM990013 and DM990013-BNDL Development Boards |
| Product Range | - |
Documents techniques (1)
Produits de remplacement pour MA990001
1 produit trouvé
Législation et Questions environnementales
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |