2. Development Boards, Evaluation Tools
                                                                                                3. Application Specific & Reference Design Kits
                                                                                                Imprimer la page

                                                                                                MCP1630DM-DDBS1

                                                                                                Demonstration Board, Automotive Input Boost Converter

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP1630DM-DDBS1
                                                                                                MICROCHIP MCP1630DM-DDBS1
                                                                                                MICROCHIP MCP1630DM-DDBS1
                                                                                                MICROCHIP MCP1630DM-DDBS1
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP1630DM-DDBS1
                                                                                                Code Commande17M0585
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                9 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+47,680 $19,470 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                19,47 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP1630DM-DDBS1
                                                                                                Code Commande17M0585
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMicrochip
                                                                                                Silicon Core NumberMCP1630
                                                                                                Kit Application Type-
                                                                                                Application Sub Type-
                                                                                                Core ArchitecturePIC
                                                                                                Core Sub-ArchitecturePIC12
                                                                                                Silicon Family NamePiccolo
                                                                                                Kit ContentsEvaluation Board Only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produits de remplacement pour MCP1630DM-DDBS1

                                                                                                1 produit trouvé

                                                                                                Aperçu du produit

                                                                                                The MCP1630 is a automotive input boost converter demo board demonstrates the use of a conventional boost topology with automotive input. The board also serves as a platform to evaluate the MCP1630/V devices. The MCP1630/V inputs were developed to be easily attached to the I/O of a microcontroller. The MCU unit supplies the oscillator pulses and reference voltage (VREF) to the MCP1630/V devices to provide the most flexible and adaptable power system. The power system switching frequency and maximum duty cycle are set using the I/O of the MCU. The reference input to the high speed PWM can be external, a D/A Converter output or as simple as an I/O output from the MCU. This enables the power system to adapt to many external signals and variables in order to optimize performance and facilitate calibration. This board utilises MCP1630/V integrated with PIC12F683 in automotive input application. Under normal operation, the vehicle voltage at the supply lines ranges between 9V to 18V.

                                                                                                • Compact size for an output power of 14.6W
                                                                                                • PIC12F683 which generate reference voltage and oscillator signal at 500KHz
                                                                                                • Tight line and load regulation and high efficiency over entire operating input voltage range
                                                                                                • Proprietary features can be added by modifying the firmware contained in the PIC12F683
                                                                                                • Factory programmed source code is available

                                                                                                Applications

                                                                                                Automotive, Automotive, Power Management

                                                                                                Contenu

                                                                                                MCP1630 Automotive Input Boost Converter Demo Board, Analog and Interface Products Demonstration Boards CD-ROM

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Microchip

                                                                                                Kit Application Type

                                                                                                -

                                                                                                Core Architecture

                                                                                                PIC

                                                                                                Silicon Family Name

                                                                                                Piccolo

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                MCP1630

                                                                                                Application Sub Type

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                PIC12

                                                                                                Kit Contents

                                                                                                Evaluation Board Only

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (5)

                                                                                                element14 Technical Page EN

                                                                                                Operating Instructions EN

                                                                                                Product Change Notice EN

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits

                                                                                                Date/Lot Code