| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,802 $ | 0,80 $ |
| Total Prix | 0,80 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,802 $ |
| 10+ | 0,745 $ |
| 25+ | 0,687 $ |
| 50+ | 0,652 $ |
| Quantité | Prix |
|---|---|
| 1+ | 0,620 $ |
Informations produit
Aperçu du produit
MCP1824T-3302E/OT is a 300mA low dropout (LDO) linear regulator that provides high current and low output voltages. The 300mA output current capability, combined with the low output voltage capability, make the device a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1824S is a 3-pin fixed voltage version. It is stable using ceramic output capacitors that inherently provide lower output noise and reduce the size and cost of the entire regulator solution. Only 1µF of output capacitance is needed to stabilize the LDO. Using CMOS construction, the quiescent current consumed by the device is typically less than 120µA over the entire input voltage range, making it attractive for portable computing applications that demand high output current. Application includes high-speed driver chipset power, networking backplane cards, notebook computers, network interface cards, palmtop computers, 2.5V to 1.XV regulators.
- Passes automotive AEC-Q100 reliability testing, 300mA output current capability
- Input operating voltage range from 2.1V to 6.0V, fast response to load transients
- Stable with 1.0µF ceramic output capacitor, low dropout voltage is 200mV typical at 300mA
- Output voltage tolerance is 0.4% typical at (TA = +25°C)
- Short circuit current limiting and overtemperature protection
- Low supply current is 120µA typical at (TA = +25°C), 2.5% (standard) tolerance
- Line regulation is 0.2%/V typical at (TA = +25°C), 3.3V “standard” output voltage
- Input quiescent current for SHDN mode is 0.1µA typical at (SHDN = GND, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 5-lead SOT-23 package
Spécifications techniques
Fixed
6V
1Outputs
3.3V
-
-
200mV
300mA
SOT-23
200mV
200mV
SOT-23
-40°C
3.3V 300mA LDO Voltage Regulators
MSL 1 - Unlimited
2.1V
3.3V
-
3.3V
-
300mA
Positive Output
300mA
300mA
200mV
Surface Mount
5Pins
125°C
AEC-Q100
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour MCP1824T-3302E/OT
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit