2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Operational Amplifiers - Op Amps
                                                                                                Imprimer la page

                                                                                                MCP6001UT-E/OT

                                                                                                Operational Amplifier, Single, 1 Channels, 1 MHz, 0.6 V/µs, 1.8V to 6V, SOT-23, 5 Pins

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP6001UT-E/OT
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP6001UT-E/OT
                                                                                                Code Commande91R1253
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 632 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+0,677 $
                                                                                                10+0,629 $
                                                                                                25+0,580 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP6001UT-E/OT
                                                                                                Code Commande91R1253
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Gain Bandwidth Product1MHz
                                                                                                Slew Rate Typ0.6V/µs
                                                                                                Supply Voltage Range1.8V to 6V
                                                                                                Supply Voltage Range1.8V to 6V
                                                                                                IC Case / PackageSOT-23
                                                                                                No. of Pins5Pins
                                                                                                Amplifier TypeLow Power
                                                                                                Rail to RailRail - Rail Input / Output (RRIO)
                                                                                                Input Offset Voltage4.5mV
                                                                                                Input Bias Current1pA
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max125°C
                                                                                                Product Range-
                                                                                                QualificationAEC-Q100
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StyleSOT-23
                                                                                                Automotive Qualification StandardAEC-Q100
                                                                                                Bandwidth1MHz
                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Slew Rate0.6V/µs

                                                                                                Aperçu du produit

                                                                                                MCP6001UT-E/OT is a low-power, single operational amplifier. It is specifically designed for general purpose applications. Additionally, the supports rail-to-rail input and output swing, with a common-mode input voltage range of VDD + 300mV to VSS – 300mV. This family of op-amps is designed with Microchip’s advanced CMOS process. Application includes automotive, portable equipment, photodiode amplifier, analog filters, notebooks and PDAs, battery-powered systems.

                                                                                                • Gain bandwidth product is 1.0MHz typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
                                                                                                • Supply voltage range from 1.8 to 6.0V (TA = +25°C, VSS = GND)
                                                                                                • Quiescent current per amplifier is 100µA typ (IO = 0, VDD = 5.5V, VCM = 5V, TA = +25°C)
                                                                                                • Phase margin is 90° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
                                                                                                • Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = 1.8 to 5.5V, VSS = GND)
                                                                                                • Power supply rejection ratio is 86dB typ (VCM = VSS, TA = +25°C, VDD = +1.8V to +5.5V, VSS = GND)
                                                                                                • Common-mode rejection ratio is 76dB typ (VCM = -0.3V to 5.3V, VDD = 5V, TA = +25°C)
                                                                                                • Slew rate is 0.6V/µs typ (TA = +25°C, VDD = +1.8 to 5.5V, VSS = GND)
                                                                                                • DC open-loop gain (large signal) is 112dB typ (VOUT = 0.3V to VDD – 0.3V, VCM = VSS, TA = +25°C)
                                                                                                • 5 pin SOT-23 package, extended operating temperature range from -40 to 125°C

                                                                                                Spécifications techniques

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Slew Rate Typ

                                                                                                0.6V/µs

                                                                                                Supply Voltage Range

                                                                                                1.8V to 6V

                                                                                                No. of Pins

                                                                                                5Pins

                                                                                                Rail to Rail

                                                                                                Rail - Rail Input / Output (RRIO)

                                                                                                Input Bias Current

                                                                                                1pA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                SOT-23

                                                                                                Bandwidth

                                                                                                1MHz

                                                                                                Slew Rate

                                                                                                0.6V/µs

                                                                                                Gain Bandwidth Product

                                                                                                1MHz

                                                                                                Supply Voltage Range

                                                                                                1.8V to 6V

                                                                                                IC Case / Package

                                                                                                SOT-23

                                                                                                Amplifier Type

                                                                                                Low Power

                                                                                                Input Offset Voltage

                                                                                                4.5mV

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Qualification

                                                                                                AEC-Q100

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Automotive Qualification Standard

                                                                                                AEC-Q100

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour MCP6001UT-E/OT

                                                                                                3 produit(s) trouvé(s)

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)