Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantMICROCHIP
Réf. FabricantMCP6022-I/SN
Code Commande58M8931
Votre numéro de pièce
Fiche technique
40 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 3,480 $ |
| 10+ | 3,170 $ |
| 25+ | 2,870 $ |
| 50+ | 2,740 $ |
| 100+ | 2,620 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
3,48 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMICROCHIP
Réf. FabricantMCP6022-I/SN
Code Commande58M8931
Fiche technique
No. of Channels2Channels
Gain Bandwidth Product10MHz
Slew Rate Typ7V/µs
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage500µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth10MHz
No. of Amplifiers2 Amplifier
Slew Rate7V/µs
Aperçu du produit
MCP6022-I/SN is a rail-to-rail input/output CMOS dual op amp with high performance. It is well suited for applications requiring high performance and bandwidth. It also offers a chip select pin (active-low CS) that gives power savings when the part is not in use. Typical applications include automotive, driving A/D converters, multi-pole active filters, barcode scanners, audio processing, communications, DAC buffers, test equipment, and medical instrumentation.
- Supply voltage range from 2.5 to 5.5V (TA = +25°C)
- Quiescent current per amplifier range from 0.5 to 1.35mA (IO = 0, TA = +25°C)
- Gain bandwidth product is 10MHz typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Phase margin at unity-gain is 65° typ (G = 1, TA = 25°C, VDD = +2.5 to +5.5V)
- Slew rate is 7V/µs typ (TA = 25°C, VDD = +2.5V to +5.5V)
- Settling time, 0.2% is 250ns typ (G = 1, VOUT = 100mVp-p, TA = 25°C)
- Common-mode rejection ratio is 90dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = +25°C)
- Power supply rejection ratio is 90dB typ (VCM = 0V, TA = +25°C)
- Input offset voltage temperature drift is ±3.5µV/°C typ (TA = -40°C to +125°C)
- PDIP package, industrial temperature range from -40°C to +85°C
Spécifications techniques
No. of Channels
2Channels
Slew Rate Typ
7V/µs
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
10MHz
Slew Rate
7V/µs
Gain Bandwidth Product
10MHz
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Documents techniques (4)
Produits de remplacement pour MCP6022-I/SN
2 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)