MCP6031T-E/OT
Operational Amplifier, Single, 1 Channels, 10 kHz, 0.004 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,320 $ | 1,32 $ |
| Total Prix | 1,32 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,320 $ |
| 50+ | 1,090 $ |
| 100+ | 1,070 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 0,980 $ |
Informations produit
Aperçu du produit
The MCP6031T-E/OT is an Operational Amplifier operates with a single supply voltage as low as 1.8V, while drawing ultra low quiescent current per amplifier (0.9μA, typical). This family also has low input offset voltage (±150μV, maximum) and rail-to-rail input and output operation. This combination of features supports battery-powered and portable applications. The MCP6031 family is unity gain stable and has a gain bandwidth product of 10kHz (typical). These specs make these op amps appropriate for low frequency applications, such as battery current monitoring and sensor conditioning. The MCP6031 family is offered in single (MCP6031) configurations. The MCP6031 family is designed with Microchip’s advanced CMOS process. All devices are available in the extended temperature range, with a power supply range of 1.8 to 5.5V.
- No phase reversal
Applications
Power Management
Spécifications techniques
1Channels
0.004V/µs
SOT-23
Precision
150µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
10kHz
1.8V to 5.5V
5Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10kHz
0.004V/µs
Documents techniques (3)
Produits de remplacement pour MCP6031T-E/OT
2 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit