
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 3000 | 0,889 $ | 2 667,00 $ |
| Total Prix | 2 667,00 $ | ||
| Quantité | Prix |
|---|---|
| 3000+ | 0,889 $ |
| Quantité | Prix |
|---|---|
| 3000+ | 0,850 $ |
Informations produit
Aperçu du produit
The MCP6293T-E/CH is an Operational Amplifier provides wide bandwidth for the current. This family has a 10MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1mA (typical) quiescent current. In addition, the MCP6293 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300mV to VSS - 300mV. This family of operational amplifier is designed with Microchip’s advanced CMOS process. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non-inverting input of op amp B. The CS input puts the device in a low-power mode. The MCP6293 family operates over the extended temperature range of -40 to +125°C. It also has a power supply range of 2.4 to 6.0V.
- Wide bandwidth
- Supports rail-to-rail input and output swing
Applications
Automotive, Power Management
Spécifications techniques
1Channels
7V/µs
SOT-23
Wideband
3mV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
10MHz
2.4V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 1 - Unlimited
SOT-23
10MHz
7V/µs
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
