
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2,110 $ |
| 10+ | 1,960 $ |
| 25+ | 1,830 $ |
| 50+ | 1,750 $ |
| 100+ | 1,740 $ |
| 250+ | 1,720 $ |
| 500+ | 1,710 $ |
Informations produit
Produits de remplacement pour MCP8022-3315H/NHXVAO
1 produit trouvé
Aperçu du produit
MCP8022-3315H/NHXVAO is a 3-phase brushless DC (BLDC) motor gate driver with power module, sleep mode, op amps. The 3-phase brushless DC (BLDC) power module contains three integrated half-bridge drivers, capable of driving three external NMOS/NMOS transistor pairs. The three half-bridge driver is capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver has shoot through, overcurrent and short-circuit protection. A sleep mode has been added to achieve a typical “key off” quiescent current of 5µA. It integrates a 3.3V or 5.0V LDO regulator for host and peripheral power, an overtemperature sensor and user-configurable functions. Application includes automotive applications like fuel, water, oil pumps, ventilation motors, window lift, trunk openers, sun roof, home appliances, permanent magnet synchronous motor (PMSM) control, hobby aircraft, boats, vehicles.
- 3.3V output voltage option, AEC-Q100 qualified
- Motor gate driver with power module, sleep mode, op amp
- Independent input control for high-side and low-side NMOS MOSFET gate drives
- Shoot-through protection, overcurrent and short-circuit protection
- Dedicated WAKE pin for sleep mode recovery
- Dedicated FAULT (active low) pin, single wire UART communications
- Thermal shutdown
- Input operating voltage range from 4.5 to 40V (VREG active, TJ = -40°C to +150°C)
- Power supply rejection ratio is 60dB typical (f = 1KHz, IOUT = 10mA)
- 40 lead VQFN package, high temperature range from -40°C to +150°C
Spécifications techniques
Motor Gate Driver
3Outputs
12V
40Pins
40V
150°C
-
AEC-Q100
Three Phase Brushless DC
500mA
WFVQFN-EP
4V
-40°C
AEC-Q100
No SVHC (04-Feb-2026)
WFVQFN-EP
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
