| Quantité | Prix |
|---|---|
| 219+ | 3,290 $ |
| 438+ | 3,220 $ |
| 657+ | 3,160 $ |
| 1095+ | 3,090 $ |
| 2190+ | 3,020 $ |
| 5475+ | 2,970 $ |
| 10950+ | 2,900 $ |
| 21900+ | 2,830 $ |
Informations produit
Aperçu du produit
The MCP8024-H/MP is a 3-phase Brushless DC (BLDC) Motor Gate Driver with power module. The MCP8024 device integrates three half-bridge drivers to drive external NMOS/NMOS transistor pairs configured to drive a 3-phase BLDC motor, a comparator, a voltage regulator to provide bias to a companion microcontroller, power monitoring comparators, an over-temperature sensor, two level translators and three operational amplifiers for motor current monitoring. The MCP8024 has three half-bridge drivers capable of delivering a peak output current of 0.5A at 12V for driving high-side and low-side NMOS MOSFET transistors. The driver has shoot-through, overcurrent and short-circuit protection. The MCP8024 buck converter is capable of delivering 750mW of power for powering a companion microcontroller. The buck regulator may be disabled if not used. The on-board 5 and 12V low dropout voltage regulators are capable of delivering 20mA of current.
- Independent input control for high-side NMOS and low-side NMOS MOSFETs
- Adjustable output buck regulator
- Fixed output linear regulators
- Internal band gap reference
- Three operational amplifiers for motor phase current monitoring and position detection
- Overcurrent comparator
- Two level translators
- Thermal shutdown
- 48V Transient (100ms) voltage tolerance
Applications
Automotive, HVAC, Industrial, Consumer Electronics, Motor Drive & Control, Avionics
Spécifications techniques
Motor Gate Driver
3Outputs
-
40Pins
28V
150°C
-
No SVHC (04-Feb-2026)
QFN
Three Phase Brushless DC
-
QFN
6V
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit