| Quantité | Prix |
|---|---|
| 1+ | 1,620 $ |
| 10+ | 1,450 $ |
| 100+ | 1,260 $ |
| 500+ | 1,240 $ |
| 1000+ | 1,210 $ |
| 2500+ | 1,190 $ |
| 10000+ | 1,160 $ |
Informations produit
Aperçu du produit
The MIC2025-2YM is a single channel Power Distribution Switch and it is a high-side MOSFET switch optimized for general-purpose power distribution requiring circuit protection. The MIC2025 is internally current limited and have thermal shutdown that protects the device and load. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Device employs soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is provided that is asserted during overcurrent and thermal shutdown conditions.
- 140mΩ Maximum on-resistance
- 2.7V to 5.5V Operating range
- 500mA Minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no "body diode")
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Spécifications techniques
High Side
5.5V
0.09ohm
8Pins
Active Low
-40°C
-
-
-
1Channels
700mA
SOIC
Yes
1Outputs
85°C
-
No SVHC (04-Feb-2026)
SOIC
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit