Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,860 $ | 2,86 $ |
| Total Prix | 2,86 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,860 $ |
| 50+ | 2,770 $ |
| 100+ | 2,710 $ |
| 250+ | 2,650 $ |
| 500+ | 2,600 $ |
| 1000+ | 2,540 $ |
| 2500+ | 2,490 $ |
| 5000+ | 2,430 $ |
| Quantité | Prix |
|---|---|
| 3300+ | 2,790 $ |
| 9900+ | 2,730 $ |
| 16500+ | 2,670 $ |
Informations produit
Aperçu du produit
MIC2133YML-TR is a MIC2133 series constant on-time, dual phase synchronous buck controller featuring a unique adaptive ON-time control architecture with Hyperlight Load® and phase shedding features. The Hyper Speed Control® architecture supports ultrafast transient response under medium to heavy load conditions. The soft start is also programmable externally with a capacitor, thus enabling safe start-ups into heavy loads. This include under-voltage lockout to ensure proper operation under power-sag conditions, programmable soft start to reduce inrush current, overvoltage discharge, hiccup mode short-circuit protection and thermal shutdown.
- Input voltage range from 4.5V to 75V, input down to 2V when VDD = 5V from external supply
- Adjustable output voltage from 0.6V to 28V, 0.6V internal reference with ±1% accuracy
- HyperLight Load® and automatic phase shedding, 100kHz to 1MHz switching frequency per phase
- High-voltage internal 5V LDO for single-supply, droop feature for adaptive voltage positioning
- Programmable current limit and hiccup mode short-circuit protection
- Thermal shutdown with hysteresis, supports start-up to pre-bias output
- Remote sense amplifier for tight output regulation
- Accurate current balancing between phases
- 32-pin VQFN package
- Temperature range from -40°C to +125°C
Spécifications techniques
Constant Frequency
75V
85%
32Pins
Synchronous Buck (Step Down)
125°C
-
No SVHC (04-Feb-2026)
VQFN
8V
1Outputs
VQFN
1MHz
-40°C
-
MSL 3 - 168 hours
-
1 Output
Documents techniques (2)
Produits de remplacement pour MIC2133YML-TR
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit