Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 486,050 $ |
Informations produit
Aperçu du produit
PolarFire FPGA evaluation kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10Gb Ethernet, IEEE1588, JESD204B, SyncE, CPRI and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, Dual Gigabit Ethernet RJ45, SFP+ and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3 and SPI-flash allow a broad class of high-performance designs to be developed.
- 300K LE PolarFire FPGA in an FCG1152 package (MPF300TS-1FCG1152I), HPC FMC connector, 1x SFP+ cage
- IEEE 1588 PLLs and software
- SMA connectors for testing of full-duplex 12.7Gbps SERDES channel
- 4GB DDR4 x32 and 2GB DDR3 x16
- PCI Express (x4) edge connector
- 2 x RJ45 for 10/100/1000 Ethernet using SGMII on GPIO
- Dual 10/100/1000BASE-T PHY (VSC8575) for SyncE and 1588 application
- SATA interface and USB to UART interface
- Power management unit for 1 or 1.05v PolarFire FPGA core voltage
- Embedded programming and debugging using SPI and JTAG
Contenu
1 x PolarFire evaluation kit board with MPF300TS-1FCG1152EES device, 1 x 12V power pack/AC adapter, 1 x USB 2.0 A male to mini-B, 1 x quick start card, 1 x 1 year gold software license included with kit.
Spécifications techniques
Microsemi
PolarFire
-
PolarFire FPGA w/300K LE Eval Board MPF300TS-1FCG1152I, Adapter & Cord, 1Year S/W License, USB Cable
No SVHC (04-Feb-2026)
-
FPGA
MPF300TS-1FCG1152I
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit