| Quantité | Prix |
|---|---|
| 450+ | 2,190 $ |
Informations produit
Aperçu du produit
The PIC12C509A-04I/SM is a baseline PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS one-time programmable (OTP) based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 1.5kB of addressable program memory size, 41bytes of data memory size and 6 general-purpose I/O pins. This device operates at a maximum frequency of 4MHz wide operating voltage of 2.5 to 5.5V.
- Simple 33 (12-bit wide) instruction set
- 2 level hardware stack
- 1 (8-bit) file select register
- Smallest form factor
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- In-Circuit Serial Programming™ (ICSP™)
Applications
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC12 Family PIC12C5xx Series Microcontrollers
4MHz
4MHz
8Pins
SOIJ
-
41Byte
-
5.5V
85°C
PIC12
-
No SVHC (04-Feb-2026)
PIC12C5xx
PIC12
1.5KB
SOIJ
6I/O's
-
-
3V
-40°C
Surface Mount
PIC12C5xx
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour PIC12C509A-04I/SM
4 produit(s) trouvé(s)
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit