PIC16F886-E/SO
8 Bit MCU, PIC16 Family PIC16F88x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins, SOIC

| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | PIC16F886-E/SOCopie |
| Délai d’approvisionnement standard du fabricant | 24 semaines |
| Code Commande | 74K8572 |
| Gamme de produit | PIC16 Family PIC16F88x Series Microcontrollers |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 243+ | 8,290 $ |
Informations produit
| Fabricant | MICROCHIP |
|---|---|
| Réf. Fabricant | PIC16F886-E/SOCopie |
| Délai d’approvisionnement standard du fabricant | 24 semaines |
| Code Commande | 74K8572 |
| Gamme de produit | PIC16 Family PIC16F88x Series Microcontrollers |
| Fiche technique | |
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
| CPU Speed | 20MHz |
| Device Core | PIC16 |
| Operating Frequency Max | 20MHz |
| Program Memory Size | 14KB |
| No. of Pins | 28Pins |
| IC Case / Package | SOIC |
| MCU Case Style | SOIC |
| No. of I/O's | 25I/O's |
| Interfaces | I2C, SPI, USART |
| Embedded Interface Type | I2C, SPI, USART |
| RAM Memory Size | 368Byte |
| ADC Channels | 11Channels |
| MCU Family | PIC16 |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 2V |
| MCU Series | PIC16F8xx |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
The PIC16F886-E/SO is a mid-range PIC16 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 14kB of addressable program memory size, 368bytes of data memory size, 25 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- 32kHz to 8MHz internal oscillator
- 256bytes of EEPROM data memory
- Brown-out reset (BOR)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- Two 8-bit digital timers
- One 16-bit digital timer
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
| Product Range | PIC16 Family PIC16F88x Series Microcontrollers |
|---|---|
| Device Core | PIC16 |
| Program Memory Size | 14KB |
| IC Case / Package | SOIC |
| No. of I/O's | 25I/O's |
| Embedded Interface Type | I2C, SPI, USART |
| ADC Channels | 11Channels |
| ADC Resolution | 10Bit |
| MCU Series | PIC16F8xx |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
| CPU Speed | 20MHz |
|---|---|
| Operating Frequency Max | 20MHz |
| No. of Pins | 28Pins |
| MCU Case Style | SOIC |
| Interfaces | I2C, SPI, USART |
| RAM Memory Size | 368Byte |
| MCU Family | PIC16 |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| MSL | MSL 1 - Unlimited |
Documents techniques (2)
Produits de remplacement pour PIC16F886-E/SO
4 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | 3A991 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
