| Quantité | Prix |
|---|---|
| 243+ | 3,810 $ |
| 486+ | 3,740 $ |
| 729+ | 3,650 $ |
| 1215+ | 3,580 $ |
| 2430+ | 3,500 $ |
| 6075+ | 3,430 $ |
| 12150+ | 3,350 $ |
| 24300+ | 3,280 $ |
Informations produit
Aperçu du produit
The PIC18F24J11-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 3800bytes of data memory size, 21 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Peripheral pin select (PPS)
- Brown-out reset (BOR)
- Low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Hardware RTCC
- Watch dog timer (WDT)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Three 16-bit digital timers
- 2x Enhanced Capture/Compare/PWM (ECCP)
- 10x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
Applications
Automotive, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
Spécifications techniques
PIC18 Family PIC18F J1x Series Microcontrollers
PIC18
16KB
SOIC
16I/O's
EUSART, I2C, SPI
10Channels
10Bit
PIC18F J1x
-40°C
Surface Mount
AEC-Q100
No SVHC (04-Feb-2026)
48MHz
48MHz
28Pins
SOIC
EUSART, I2C, SPI
3.7KB
PIC18
2.15V
3.6V
85°C
AEC-Q100
MSL 1 - Unlimited
Documents techniques (3)
Produits de remplacement pour PIC18F24J11-I/SO
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit