
Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 2+ | 113,960 $ |
Informations produit
Aperçu du produit
RN-42-EK is a fully certified Class 2 Bluetooth evaluation kit for the RN42-I/RM module. RN-42-SM is a though hole, low power and highly flexible Bluetooth socket module . This module supports DUN and HCI Bluetooth interface protocols, is simple to design in and fully certified. With its high performance on chip antenna and support for Bluetooth Enhanced Data Rate (EDR), the RN-42 delivers up to 3Mbps data rate for distances to 20M. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
- Evaluation board with USB interface
- Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
- Low power (8mA to 30mA connected, 2mA idle)
- Embedded Bluetooth stack profiles included (requires no host stack)
- Supports various modes including HCI and DUN
- FCC, IC, CE certified
Applications
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Medical, System Monitoring
Contenu
Board, Cable.
Spécifications techniques
Microchip
Bluetooth
-
RN-42
Evaluation Board RN42
No SVHC (15-Jan-2018)
Documents techniques (4)
Produits de remplacement pour RN-42-EK
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit
